A3216004 | OKW

Front cap, beach, CK, for rotary knobs size 16, A3216004

Order No.: 26H230
EAN: 4099889348408
MPN:
A3216004
Deckel 16, beach, CK
Series: COM-KNOBS
A3216004 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0710 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding front caps, size 16, type A 32.

Also acts as collet cover; Dimensions: a 11.5, b 11.0 mm.

Technical attributes (type, color): A 3216004, beach yellow

Technical specifications
Filter Property Value
Product type front cap
Version beach, CK
Suitable for rotary knobs size 16
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes