A1103007 | OKW
Marking, disk, mineral, TK, for TOP-KNOBS, A1103007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available: 8 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
25 pcs.
1.1186 €
100 pcs.
1.0353 €
250 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding markers, design DISK, type A1103.
Disk shape above the surface and knob side.
Technical attributes (type, shaft hole SH, color): A1103007, Mineral, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking | |
| Version | disk, mineral, TK | |
| Suitable for | TOP-KNOBS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |