A1101003 | OKW
Marking, pin, coral, TK, for TOP-KNOBS, A1101003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7854 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Marking element simply to pin up, even subsequent exchange is possible. The lateral screw fixing becomes invisible by pinning up. With this, also the contact with live parts will be excluded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking | |
| Version | pin, coral, TK | |
| Suitable for | TOP-KNOBS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |