C7111077 | OKW
DIN rail, unpunched, 35 x 7.5 mm, W 104 mm, steel, C7111077
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.1769 €
50 pcs.
3.9984 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard DIN-rail, C7111077, OKW
Standard DIN-rail in accordance with DIN EN 60715, 35 x 7.5 mm. For mounting terminal blocks and components in the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 104 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 72287010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |