B6722521 | OKW

PA DIN rail enclosure, (L x W x H) 90 x 45.5 x 82 mm, green, B6722521

Order No.: 30H2517
EAN: 4099889549263
MPN:
B6722521
RAILTEC CB 45 BREIT
B6722521 OKW DIN-Rail Enclosures
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Wall mount kit, PA, light gray, B6824532
Wall mount kit, PA, light gray, B6824532
Order No.: 30H3074
Manufacturer: OKW
per pc. 2.3562 € *
Extended height case design for plug headers (ideal in 5.0 grid, max. 12-pin). Suitable for DIN EN 60715 (TH35 and G32).
Technical specifications
Filter Property Value
Material PA
Length 90 mm
Width 45.5 mm
Height 82 mm
Colour green
Logistics
Property Value
Customs tariff number 39269097
Country of origin IT
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 30H3074

Manufacturer SKU:

 B6824532

 

Standard delivery time from the manufacturer is: 1 Week
2.36 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3562 €
10 pcs.
2.2015 €
50 pcs.
2.1063 €
100 pcs.
2.0349 €