B6706104 | OKW
PC DIN rail enclosure, (L x W x H) 58 x 160 x 90 mm, light gray, B6706104
Order No.: 30H2494
EAN: 4099889549171
MPN:
B6706104
RAILTEC C, 9 Module, Ausf. III
Series: RAILTEC C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1118 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
10 pcs.
17.0170 €
50 pcs.
16.3387 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure with 2 sides open for connection. Fast and simple locking capability onto DIN EN 60715 (TH35). Bottom part with fastening pillars. Vertical and horizontal guides for assembling the PCBs. Easy assembly through snap-in installation of the case parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 58 mm | |
| Width | 160 mm | |
| Height | 90 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |