B6701100 | OKW
PC DIN rail enclosure, (L x W x H) 58 x 36 x 90 mm, light gray, B6701100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9960 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.4010 €
50 pcs.
9.0321 €
100 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure with 2 sides open for connection - for max. 2 terminal guards (accessories). Fast and simple locking capability onto DIN EN 60715 (TH 35). Bottom part with fastening pillars. Vertical and horizontal guides for assembling the PCBs. Easy assembly through snap-in installation of the case parts. Terminal guards, frame, front panel, front lid convex see accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 58 mm | |
| Width | 36 mm | |
| Height | 90 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |