B6700120 | OKW
ABS DIN rail enclosure, (L x W x H) 54 x 18 x 89 mm, gray, B6700120
Order No.: 30H2457
EAN: 4099889548808
MPN:
B6700120
Basic module with integrated connection system. 8 terminals on four levels (nickel-plated), individually removable, for cable cross-sections of max. 2 x 2.5 mm² rigid or stranged conductor design (ring eyelet/cable lug/flat connector). Individually expandable, see intermediate frame (sep. article). Suitable for DIN rails EN 60715 (TH35) or direct wall mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 54 mm | |
| Width | 18 mm | |
| Height | 89 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |