B6505229 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 31.25 x 157.5 x 89.6 mm, light gray/black, B6505229
Order No.: 30H2359
EAN: 4099889548525
MPN:
B6505229
RAILTEC B, 9 Module, Ausf. flach
Series: RAILTEC B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
10 pcs.
11.3645 €
50 pcs.
10.9004 €
100 pcs.
10.4601 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure with open connection sides - for max. 6 terminal guards in flat version (acc.). Fast and simple locking capability onto DIN rails EN 60715 TH35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPO/PC | |
| Length | 31.25 mm | |
| Width | 157.5 mm | |
| Height | 89.6 mm | |
| Colour | light gray/black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |