B6504119 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 82.4 x 99.2 x 86 mm, light gray/black, B6504119
Order No.: 30H2345
EAN: 4099889548389
MPN:
B6504119
RAILTEC B, 6 Module, Ausf.V, mit Lüft.
Series: RAILTEC B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5529 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
10 pcs.
15.5533 €
50 pcs.
14.9583 €
*incl. VAT plus shipping costs
Subject to prior sale
Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. Top part with ventilation slots. Vertical and horizontal guides for additional PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPO/PC | |
| Length | 82.4 mm | |
| Width | 99.2 mm | |
| Height | 86 mm | |
| Colour | light gray/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |