B6502121 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 82 x 46.7 x 86 mm, light gray/black, B6502121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6977 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
10 pcs.
11.0075 €
50 pcs.
10.5434 €
100 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure with open connection sides - for max. 4 terminal guards in flat version, 2 terminal guards in high version or 2 partition plates (acc.). Fast and simple locking capability onto DIN rails EN 60715 TH35. Flexible assembly of PCBs in all 3 directions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPO/PC | |
| Length | 82 mm | |
| Width | 46.7 mm | |
| Height | 86 mm | |
| Colour | light gray/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |