B6501229 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 82 x 29 x 86 mm, light gray/black, B6501229
Order No.: 30H2312
EAN: 4099889548051
MPN:
B6501229
RAILTEC B, 2 Module, Ausf. flach
Series: RAILTEC B
Unit Price (€ / pc.)
6.4855 € *
Available: 5 pcs.
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
6.0928 €
50 pcs.
5.8667 €
100 pcs.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure with open connection sides - for max. 2 terminal guards in flat version (acc.). Fast and simple locking capability onto DIN rails EN 60715 TH35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPO/PC | |
| Length | 82 mm | |
| Width | 29 mm | |
| Height | 86 mm | |
| Colour | light gray/black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |