B6501114 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 82 x 29 x 86 mm, light gray/black, B6501114
Order No.: 30H2305
EAN: 4099889547986
MPN:
B6501114
RAILTEC B, 2 Module, Ausf. I, mit Lüft.
Series: RAILTEC B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
10.0079 €
50 pcs.
9.6033 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. Top part with ventilation slots. Vertical and horizontal guides for additional PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPO/PC | |
| Length | 82 mm | |
| Width | 29 mm | |
| Height | 86 mm | |
| Colour | light gray/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |