B8341066 | OKW
Rotary knob, 6 mm, PC, blue, Ø 41 mm, H 14 mm, B8341066
Order No.: 23H172
EAN: 4099889344066
MPN:
B8341066
STAR-KNOBS, 41, PC saphir, 6mm
Series: STAR-KNOBS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.6882 €
50 pcs.
5.4621 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, B8341066, OKW
The B8341066 rotary knob is suitable for rotary potentiometer or rotary pulse generators with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole without chamfer. Can be illuminated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 41 mm | |
| Height | 14 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | PC | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |