B8333636 | OKW
Rotary knob, 6.35 mm, PC, blue, Ø 33 mm, H 14 mm, B8333636
Order No.: 23H146
EAN: 4099889343977
MPN:
B8333636
STAR-KNOBS, 33, PC saphir, 6.35mm
Series: STAR-KNOBS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.4383 €
50 pcs.
5.2122 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, B8333636, OKW
The B8333636 rotary knob is suitable for rotary potentiometers and rotary pulse encoders with round shaft ends according to DIN 41591 with Collet system for convenient knob mounting from the front and continuous axle bore, can be illuminated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6.35 mm | |
| diameter | 33 mm | |
| Height | 14 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | PC | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |