B8233635 | OKW
Rotary knob, 6.35 mm, PC, green, Ø 33 mm, H 14 mm, B8233635
Order No.: 23H140
EAN: 4099889343946
MPN:
B8233635
STAR-KNOBS, 33, PC smaragd, 6.35mm
Series: STAR-KNOBS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.4383 €
50 pcs.
5.2122 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, B8233635, OKW
The B8233635 rotary knob is suitable for rotary potentiometers and rotary encoders with round shaft ends according to DIN 41591, illuminated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6.35 mm | |
| diameter | 33 mm | |
| Height | 14 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | PC | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |