B8041088 | OKW
Rotary knob, 8 mm, PA 6, gray, Ø 41 mm, H 14 mm, B8041088
Order No.: 23H174
EAN: 4099889344073
MPN:
B8041088
STAR-KNOBS, 41, PA vulkan, 8mm
Series: STAR-KNOBS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
5.0694 €
50 pcs.
4.8671 €
100 pcs.
4.6767 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, B8041088, OKW
The B8041088 rotary knob is suitable for rotary potentiometers and rotary encoders with round shaft ends to DIN 41591 with collet system for convenient knob mounting from the front and through-axis drilling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 8 mm | |
| diameter | 41 mm | |
| Height | 14 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | PA 6 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |