A3050068 | OKW
Rotary knob, 6 mm, plastic, gray, Ø 50 mm, H 16 mm, A3050068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.38 € *
Price list
Quantity
Price per unit*
10 pcs.
7.4375 €
50 pcs.
6.9972 €
100 pcs.
6.7235 €
500 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, A3050068, OKW
The A3050068 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole without chamfer. Max. torque: assembly = 3.0 Nm, function = 1.8 Nm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 50 mm | |
| Height | 16 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |