A2613040 | OKW
Rotary knob, 4 mm, plastic, black, Ø 13 mm, H 15 mm, A2613040
Order No.: 25H515
EAN: 4099889345155
MPN:
A2613040
RUNDKNOPF 13,5, mit Strich, 4 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
4.0460 € *
Available: 31 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Round knob, A2613040, OKW
The A2613040 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer. White marking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 4 mm | |
| diameter | 13 mm | |
| Height | 15 mm | |
| Marking | Yes | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |