A2610048 | OKW
Rotary knob, 4 mm, plastic, gray, Ø 10 mm, H 14 mm, A2610048
Order No.: 25H145
EAN: 4099889345100
MPN:
A2610048
RUNDKNOPF 10, mit Strich, 4 mm
Series: KOMBIKNÖPFE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2368 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
10 pcs.
3.2368 €
50 pcs.
3.0583 €
100 pcs.
2.8798 €
250 pcs.
2.7013 €
500 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Round knob, A2610048, OKW
The A2610048 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer. Black marking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 4 mm | |
| diameter | 10 mm | |
| Height | 14 mm | |
| Marking | Yes | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |