A2550060 | OKW
Rotary knob, 6 mm, plastic, black, Ø 50 mm, H 15 mm, A2550060
Order No.: 28H650
EAN: 4099889345667
MPN:
A2550060
RUNDKNOPF 50, ohne Strich, 6 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
7.4137 € *
Available: 32 pcs.
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
6.5212 €
50 pcs.
6.0809 €
150 pcs.
5.8191 €
500 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Round knob, A2550060, OKW
The A2550060 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Continuous center hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 50 mm | |
| Height | 15 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |