A2540080 | OKW
Rotary knob, 8 mm, plastic, black, Ø 40 mm, H 15 mm, A2540080
Order No.: 30H1120
EAN: 4099889346039
MPN:
A2540080
RUNDKNOPF 40, ohne Strich, 8 mm
Series: KOMBIKNÖPFE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Available: 7 pcs.
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.5454 €
50 pcs.
5.2241 €
100 pcs.
5.0099 €
500 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, A2540080, OKW
The A2540080 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment (with adjustment key - sep. article). Continuous center hole. Max. torque: assembly = 2,8 Nm, function = 1,8 Nm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 8 mm | |
| diameter | 40 mm | |
| Height | 15 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |