A2523068 | OKW
Rotary knob, 6 mm, plastic, gray, Ø 23 mm, H 15 mm, A2523068
Order No.: 27H120
EAN: 4099889345544
MPN:
A2523068
RUNDKNOPF 23, ohne Strich, 6 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
4.8433 € *
Next delivery: 50 pcs. on 2026-04-02
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.2721 €
100 pcs.
3.7485 €
250 pcs.
3.6057 €
1000 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
Round knob, A2523068, OKW
The A2523068 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Continuous center hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 23 mm | |
| Height | 15 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |