A2523040 | OKW
Rotary knob, 4 mm, plastic, black, Ø 23 mm, H 15 mm, A2523040
Order No.: 27H100
EAN: 4099889345513
MPN:
A2523040
RUNDKNOPF 23, ohne Strich, 4 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
4.4506 € *
Available: 140 pcs.
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9270 €
100 pcs.
3.4510 €
250 pcs.
3.3201 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Round knob, A2523040, OKW
The A2523040 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Continuous center hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 4 mm | |
| diameter | 23 mm | |
| Height | 15 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |