A2520630 | OKW
Rotary knob, 6.35 mm, plastic, black, Ø 20 mm, H 15 mm, A2520630
Order No.: 26H608
EAN: 4099889345469
MPN:
A2520630
RUNDKNOPF 20, ohne Strich, 1/4 Zoll
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
4.3197 € *
Available: 12 pcs.
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.7961 €
100 pcs.
3.3320 €
250 pcs.
3.1892 €
1000 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Round knob, A2520630, OKW
The A2520630 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6.35 mm | |
| diameter | 20 mm | |
| Height | 15 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |