A2516638 | OKW
Rotary knob, 6.35 mm, plastic, gray, Ø 16 mm, H 15 mm, A2516638
Order No.: 30H1118
EAN: 4099889346015
MPN:
A2516638
RUNDKNOPF 16, ohne Strich, 1/4 Zoll
Series: KOMBIKNÖPFE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
10 pcs.
2.9988 €
100 pcs.
2.6299 €
250 pcs.
2.5347 €
1000 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, A2516638, OKW
The A2516638 rotary knob is suitable for rotary potentiometer with round shaft ends 1/4" according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment (with adjustment key - sep. article). Continuous center hole. Max. torque: assembly = 0.8 Nm, function = 0.7 Nm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6.35 mm | |
| diameter | 16 mm | |
| Height | 15 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |