A2513048 | OKW
Rotary knob, 4 mm, plastic, gray, Ø 13 mm, H 15 mm, A2513048
Order No.: 25H475
EAN: 4099889345131
MPN:
A2513048
RUNDKNOPF 13,5, ohne Strich, 4 mm
Series: KOMBIKNÖPFE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.58 € *
Price list
Quantity
Price per unit*
10 pcs.
3.0583 €
50 pcs.
2.9036 €
100 pcs.
2.7251 €
250 pcs.
2.5466 €
500 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Round knob, A2513048, OKW
The A2513048 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 4 mm | |
| diameter | 13 mm | |
| Height | 15 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |