A2431068 | OKW
Toggle knob, 6 mm, plastic, gray, Ø 31 mm, H 16 mm, A2431068
Order No.: 30H1117
EAN: 4099889346947
MPN:
A2431068
KNEBELKNOPF 31, mit Strich, 6 mm
Series: KOMBIKNÖPFE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.50 € *
Price list
Quantity
Price per unit*
10 pcs.
5.4502 €
50 pcs.
5.1289 €
100 pcs.
4.9028 €
500 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle knob, A2431068, OKW
The A2431068 toggle knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment (with adjustment key - sep. article). Center hole with chamfer. Black marking. Max. torque: assembly = 1,8 Nm, function = 1,6 Nm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | toggle knob | |
| For shaft diameter | 6 mm | |
| diameter | 31 mm | |
| Height | 16 mm | |
| Marking | Yes | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |