A1438261 | OKW
Rotary knob, 6 mm, plastic, silver, Ø 38.9 mm, H 16 mm, A1438261
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7346 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.35 € *
Price list
Quantity
Price per unit*
10 pcs.
8.7346 €
50 pcs.
8.1991 €
100 pcs.
7.8778 €
500 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale
Tuning knob, A1438261, OKW
The A1438261 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. With aluminium cap. Black marking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 38.9 mm | |
| Height | 16 mm | |
| Marking | Yes | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |