A1321260 | OKW
Rotary knob, 6 mm, plastic, black/silver, Ø 21 mm, H 10 mm, A1321260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.06 € *
Price list
Quantity
Price per unit*
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Tuning knob, A1321260, OKW
The A1321260 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. Insert embellisher cap aluminium. Black marking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 21 mm | |
| Height | 10 mm | |
| Marking | Yes | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | black/silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |