A1318560 | OKW
Pointer knob, 6 mm, plastic, black/silver, Ø 23.9 mm, H 16 mm, A1318560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7945 € *
Available: 20 pcs.
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
5.5692 €
100 pcs.
4.7600 €
500 pcs.
4.1412 €
1000 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale
Tuning knob, A1318560, OKW
The A1318560 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends and indicator. Insert embellisher aluminium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pointer knob | |
| For shaft diameter | 6 mm | |
| diameter | 23.9 mm | |
| Height | 16 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | black/silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |