A1311860 | OKW
Pointer knob, 6 mm, plastic, black, Ø 18.8 mm, H 12.5 mm, A1311860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.80 € *
Price list
Quantity
Price per unit*
10 pcs.
2.8798 €
50 pcs.
2.7013 €
100 pcs.
2.6061 €
500 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, A1311860, OKW
The A1311860 rotary knob is suitable for rotary potentiometer with round shaft ends. White marking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pointer knob | |
| For shaft diameter | 6 mm | |
| diameter | 18.8 mm | |
| Height | 12.5 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |