A1040068 | OKW
Rotary knob, 6 mm, plastic, gray, Ø 40 mm, H 16 mm, A1040068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
10 pcs.
5.1051 €
50 pcs.
4.7957 €
100 pcs.
4.6053 €
500 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, A1040068, OKW
The A1040068 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point. Max. tightening torque: 65 Ncm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 40 mm | |
| Height | 16 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |