A1031648 | OKW
Rotary knob, 6 mm, plastic, gray, Ø 31 mm, H 16 mm, A1031648
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.55 € *
Price list
Quantity
Price per unit*
10 pcs.
4.3554 €
50 pcs.
4.0817 €
100 pcs.
3.9389 €
500 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, A1031648, OKW
The A1031648 rotary knob is suitable for rotary potentiometer with flattened shaft ends 6/4.6 mm. To pin up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 31 mm | |
| Height | 16 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |