A1020638 | OKW
Rotary knob, 6.35 mm, plastic, gray, Ø 20 mm, H 16 mm, A1020638
Order No.: 30H1078
EAN: 4099889345728
MPN:
A1020638
TOP-KNOBS 20, vulkan, 1/4 Zoll
Series: TOP-KNOBS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.41 € *
Price list
Quantity
Price per unit*
10 pcs.
3.6414 €
50 pcs.
3.4153 €
100 pcs.
3.2844 €
500 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, A1020638, OKW
The A1020638 rotary knob is suitable for rotary potentiometer with round shaft ends 1/4" according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point. Max. tightening torque: 50 Ncm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6.35 mm | |
| diameter | 20 mm | |
| Height | 16 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |