A1016649 | OKW
Rotary knob, 6 mm, plastic, black, Ø 16 mm, H 16 mm, A1016649
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.68 € *
Price list
Quantity
Price per unit*
10 pcs.
3.3677 €
50 pcs.
3.1654 €
100 pcs.
3.0345 €
500 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, A1016649, OKW
The A1016649 rotary knob is suitable for rotary potentiometer with flattened shaft ends 6/4.6mm. To pin up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 16 mm | |
| Height | 16 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |