A1016068 | OKW
Rotary knob, 6 mm, plastic, gray, Ø 16 mm, H 16 mm, A1016068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 1 Week
Rotary knob, A1016068, OKW
The A1016068 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point. Max. tightening torque: 40 Ncm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 16 mm | |
| Height | 16 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |