B4030217 | OKW
ABS enclosure, (L x W x H) 255 x 258 x 8.5 mm, gray white, IP54, B4030217
Order No.: 30H2035
EAN: 4099889546002
MPN:
B4030217
DATEC-TERMINAL L, Ausf. II
Series: DATEC-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.0445 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.04 € *
Price list
Quantity
Price per unit*
1 pcs.
97.0445 €
10 pcs.
91.2254 €
50 pcs.
87.5840 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic case with terminal compartment. Ergonomically inclined operating area can be used with front panel, profile plate or cover. Suitable to accommodate Eurocards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 255 mm | |
| Width | 258 mm | |
| Height | 8.5 mm | |
| Colour | gray white | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |