B4026117 | OKW
ABS enclosure, (L x W x H) 160 x 251 x 73.3 mm, gray white, IP54, B4026117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.8138 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.81 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8138 €
10 pcs.
45.8983 €
50 pcs.
44.0657 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic case with large operating area. Ergonomically inclined operating area can be used with profile plate, cover or front panel. Suitable to accommodate double Eurocards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 160 mm | |
| Width | 251 mm | |
| Height | 73.3 mm | |
| Colour | gray white | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |