B4016217 | OKW
ABS enclosure, (L x W x H) 255 x 124 x 52.45 mm, gray white, IP54, B4016217
Order No.: 30H2018
EAN: 4099889545968
MPN:
B4016217
DATEC-TERMINAL M, Ausf. II
Series: DATEC-TERMINAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.5829 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.58 € *
Price list
Quantity
Price per unit*
1 pcs.
60.5829 €
10 pcs.
56.9415 €
50 pcs.
54.6686 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic enclosure with terminal compartment. Ergonomically inclined operating area can be used with a cover and the MH front panel, separate articles. Depending on requirements, there is a choice of different cover designs to protect the operating and display elements. The quick-action lock and the hinge guarantee good and easy accessibility for all setup and maintenance work. The opening side is on the right for wall-mounted enclosures and on the left for table-top enclosures. Suitable for the installation of Eurocards 100 x 160 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 255 mm | |
| Width | 124 mm | |
| Height | 52.45 mm | |
| Colour | gray white | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |