A0620109 | OKW
ABS enclosure, (L x W x H) 123 x 174 x 3 mm, black, IP40, A0620109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.0082 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.01 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0082 €
10 pcs.
36.6877 €
50 pcs.
35.2121 €
*incl. VAT plus shipping costs
Subject to prior sale
Two-part case in high construction for table top and wall mounted applications. Operating area ergonomically sloped by 10°, 1.2 mm recessed for protecting membrane keyboards. Fixing towers in bottom and top part. Big area for interfaces at the top part's rear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 123 mm | |
| Width | 174 mm | |
| Height | 3 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |