A0612007 | OKW
ABS enclosure, (L x W x H) 150 x 120 x 42.8 mm, gray white, IP40, A0612007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7020 € *
Available: 3 pcs.
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
5 pcs.
28.8456 €
15 pcs.
27.7508 €
50 pcs.
26.5251 €
150 pcs.
25.4184 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A0612007, OKW
Two-part case in flat construction for table top and wall-mounted applications. Ergonomically operating area sloped by 10°, 1.2 mm recessed for protecting membrane keyboards. Fixing towers in bottom and top part. Big area for interfaces at the top part's rear.
Technical Data
- Material: ABS
- Colour: gray-white
- Degree of protection IP: IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 150 mm | |
| Width | 120 mm | |
| Height | 42.8 mm | |
| Colour | gray white | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |