A0519009 | OKW
ABS enclosure, (L x W x H) 118 x 180 x 47.5 mm, black, IP40, A0519009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7361 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.74 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7361 €
10 pcs.
32.6417 €
50 pcs.
31.3327 €
*incl. VAT plus shipping costs
Subject to prior sale
Two-part case with sloped operation area recessed 1.0 mm. Screw pillars in the base part and guide ridges for horizontal and vertical mounting of PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 118 mm | |
| Width | 180 mm | |
| Height | 47.5 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |