A9303210 | OKW

Battery holder for baby cell, 1 cell, chassis mounting, A9303210

Order No.: 30H1703
EAN: 4099889685688
MPN:
A9303210
Batteriehalter, 1 x C
A9303210 OKW Battery Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.84 € *
Price list
Quantity
Price per unit*
10 pcs.
9.4843 €
50 pcs.
8.9012 €
100 pcs.
8.5561 €
500 pcs.
8.2229 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert battery holder. With direct line connection - can be soldered or used with plugs 2.8 x 0.3 mm. With pins for boards.
Technical specifications
Filter Property Value
Usage baby cell
Number of cells 1
Assembly chassis mounting
Logistics
Property Value
Country of origin GB
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No