A9301330 | OKW
Battery holder for mignon cell, 3 cells, panel mounting, A9301330
Order No.: 30H1702
EAN: 4099889685671
MPN:
A9301330
Batteriehalter, 3 x AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4208 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
194.21 € *
Price list
Quantity
Price per unit*
10 pcs.
19.4208 €
50 pcs.
18.2903 €
100 pcs.
17.5406 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery holder for direct installation in front and rear panels. Battery replacement is considerably easier - housings need not be opened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | mignon cell | |
| Number of cells | 3 | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |