A9193038 | OKW
Battery holder for button cell Ø 23 mm, 1 cell, PCB mounting, A9193038
Order No.: 30H1621
EAN: 4099889555035
MPN:
A9193038
Knopfzellenhalter, Ø 23 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.46 € *
Price list
Quantity
Price per unit*
10 pcs.
4.5458 €
50 pcs.
4.2483 €
100 pcs.
4.0817 €
500 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
For button cells with Ø 23 mm, e.g. CR2320, CR2325, CR2354. For installation on PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | button cell Ø 23 mm | |
| Number of cells | 1 | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |