A9193037 | OKW
Battery holder for button cell Ø 20 mm, 1 cell, PCB mounting, A9193037
Order No.: 30H1620
EAN: 4099889555028
MPN:
A9193037
Knopfzellenhalter für CR2016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Available: 20 pcs.
Total Price:
43.91 € *
Price list
Quantity
Price per unit*
10 pcs.
4.3911 €
50 pcs.
4.1174 €
100 pcs.
3.9389 €
500 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Button cell holder, A9193037, OKW
Button cell holder, 20 mm diameter, for installation on PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | button cell Ø 20 mm | |
| Number of cells | 1 | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |