A9166003 | OKW
Battery holder for micro cell, 2 cells, chassis mounting, A9166003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7846 €
50 pcs.
2.6775 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
The battery holder allows practically movement-free securing of the 2 x 1.5 V micro cells (AAA), thus ensuring that the internal power supply is securely located in position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | micro cell | |
| Number of cells | 2 | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |