A9156003 | OKW
Battery connection for 9 V-battery, 1 cell, chassis mounting, A9156003
Order No.: 30H1497
EAN: 4099889685657
MPN:
A9156003
Halteklammer für 9-V-Block-Batterie
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8679 €
50 pcs.
2.7608 €
100 pcs.
2.6537 €
500 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
For 1 x 9 V flat battery (PP3).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | 9 V-battery | |
| Number of cells | 1 | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 73182900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |