A9156001 | OKW
Battery holder for mignon cell, 2 cells, chassis mounting, A9156001
Order No.: 30H1495
EAN: 4099889685640
MPN:
A9156001
Batteriehalter, Mignonzelle 2x 1,5V (AA)
Unit Price (€ / pc.)
4.5458 € *
Available: 7 pcs.
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
3.9865 €
100 pcs.
3.4986 €
250 pcs.
3.3677 €
1000 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
For 2 x 1.5 V mignon-cells (AA). Contacts suitable for plug-in contact (sep. asseccory).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | mignon cell | |
| Number of cells | 2 | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |